Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25.710 |
10+ | €18.600 |
25+ | €16.110 |
100+ | €16.090 |
250+ | €16.080 |
Product Information
Product Overview
ADM1166 is a super sequencer with margining control and non-volatile fault recording. This Super Sequencer® is a configurable supervisory/sequencing device that offers a single-chip solution for supply monitoring and sequencing in multiple-supply systems. In addition to these functions, this integrates a 12bit ADC and six 8bit voltage output DACs. These circuits can be used to implement a closed-loop margining system that enables supply adjustment by altering either the feedback node or reference of a DC-to-DC converter using the DAC outputs. Supply margining can be performed with a minimum of external components. The margining loop can be used for in-circuit testing of a board during production or it can be used dynamically to accurately control the output voltage of a dc-to-dc converter. Typical applications are central office systems, servers/routers, multivoltage system line cards, DSP/FPGA supply sequencing, In-circuit testing of margined supplies.
- Complete supervisory and sequencing solution for up to 10 supplies
- 16 event deep black box non-volatile fault recording, 5 dual-function inputs, VX1 to VX5 (VXx)
- General-purpose logic input, 10 programmable driver outputs, PDO1 to PDO10 (PDOx)
- Open-collector with external pull-up, push/pull output, driven to VDDCAP or VPx
- Open collector with weak pull-up to VDDCAP/VPx, SE implements state machine control of PDO outputs
- State changes conditional on input events, enables complex control of boards
- Power-up and power-down sequence control, fault event handling, interrupt generation on warnings
- Watchdog function can be integrated in SE, program software control of sequencing through SMBus
- 12bit ADC for readback of all supervised voltages
- 48-lead thin plastic quad flat package [TQFP], -40°C to +85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.5V, 1.25V, 573mV
-
3V
Open-Collector, Push-Pull, Programmable
48Pins
100µs
85°C
-
No SVHC (21-Jan-2025)
TQFP
6V, 3V, 1.375V
12Monitors
14.4V
TQFP
Surface Mount
-40°C
-
MSL 3 - 168 hours
-
1.375V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate