Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.260 |
10+ | €11.630 |
Product Information
Product Overview
ADM1066 Super Sequencer® is a configurable supervisory/sequencing device that offers a single-chip solution for supply monitoring and sequencing in multiple-supply systems. In addition to these functions, this integrates a 12bit ADC and six 8-bit voltage output DACs. This circuit can be used to implement a closed-loop margining system that enables supply adjustment by altering either the feedback node or reference of a dc-to-dc converter using the DAC outputs. Supply margining can be performed with a minimum of external components. The margining loop can be used for in-circuit testing of a board during production (for example, to verify board functionality at −5% of nominal supplies), or it can be used dynamically to accurately control the output voltage of a dc-to-dc converter. Typical applications are central office systems, servers/routers, multivoltage system line cards, DSP/FPGA supply sequencing, in-circuit testing of margined supplies.
- More accurate external reference for improved ADC performance, 2 auxiliary (single-ended) ADC inputs
- 5 selectable input attenuators allow supervision of supplies to 14.4V on VH, fault event handling
- High impedance input to supply fault detector with thresholds between 0.573V and 1.375V
- General-purpose logic input, 10 programmable driver outputs, PDO1 to PDO10 (PDOx)
- Open-collector with external pull-up, push/pull output, driven to VDDCAP or VPx
- Open collector with weak pull-up to VDDCAP or VPx
- Sequencing engine (SE) implements state machine control of PDO outputs
- State changes conditional on input events, enables complex control of boards
- Watchdog function can be integrated in SE, program software control of sequencing through SMBus
- 48-lead TQFP package, -40°C to +85°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.5V, 1.25V, 573mV
-
3V
Manual, Programmable
48Pins
100µs
85°C
-
No SVHC (21-Jan-2025)
TQFP
6V, 3V, 1.375V
12Monitors
14.4V
TQFP
Surface Mount
-40°C
-
MSL 3 - 168 hours
-
1.375V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate