Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €806.270 |
Product Information
Product Overview
ADL9006-EVALZ is an ADL9006 2GHz to 28GHz, GaAs, pHEMT, MMIC, low noise amplifier evaluation board. It consists of a 2-layer printed circuit board (PCB) fabricated from 10mil thick, Rogers 4350, copper clad, mounted to an aluminium heat sink. The heat sink assists in providing thermal relief to the device as well as mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management. It is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL9006.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL9006
No SVHC (21-Jan-2025)
ADL9006
Low Noise Amplifier
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate