Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69.070 |
10+ | €62.640 |
25+ | €61.390 |
100+ | €60.130 |
Product Information
Product Overview
ADL8141ACPZN is a low-power consumption, low-noise amplifier that operates from 14GHz to 24GHz. OIP3 and output power for 1dB compression (OP1dB) can be increased by adjusting a supply-referenced resistor connected to the RBIAS pin. The RF input and output of the ADL8141 are internally matched and AC-coupled. It is fabricated on a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), and monolithic microwave integrated circuit (MMIC) process. It is used in Ku band and K band satellite communications applications.
- Low noise, high gain LNA for Ku and K band
- Integrated AC coupling capacitors, integrated bias inductor
- Gain variation over temperature is 0.025dB/°C typical at (TC = 25°C)
- Input return loss is 12.5dB typical at (TC = 25°C)
- Saturated output power is 9dBm typical at (TC = 25°C)
- Second-order intercept is 8.5dBm typical at (TC = 25°C)
- Supply current is 25mA typical at (TC = 25°C)
- Operating temperature range from -40°C to +85°C
- 8-lead lead frame chip scale package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14GHz
26dB
LFCSP-EP
1.5V
-40°C
-
No SVHC (21-Jan-2025)
24GHz
1.5dB
8Pins
3.5V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate