Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €726.780 |
Product Information
Product Overview
ADL8112-EVALZ is an evaluation board to evaluate the ADL8112 low noise amplifier with bypass switches, 10MHz to 26.5GHz. The ADL8112-EVALZ is a 4-layer printed circuit board (PCB) fabricated from 10mil thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8112-EVALZ are populated with 2.92mm, female coaxial connectors and the corresponding RF traces have a 50 ohm characteristic impedance. The ADL8112-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL8112. To calibrate board trace losses, two through calibration paths are provided.
- 4-layer, Rogers 4350B and Isola 370HR evaluation board
- End launch, 2.92mm RF connectors
- Through calibration path (depopulated)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADL8112ACCZ
No SVHC (21-Jan-2025)
ADL8112ACCZ
Low Noise Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate