Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €624.960 |
Product Information
Product Overview
ADL6012-EVALZ provides efficient evaluation of the ADL6012 2GHz to 67GHz envelope detector. The ADL6012 has fast rise time and fall time responses, around 1ns depending on input power levels, with an output envelope bandwidth of 500MHz. The ADL6012-EVALZ provides the basic connections for the RF input signal and the envelope output voltage. Differential envelope outputs on the ADL6012-EVALZ can be directly connected to a high speed oscilloscope to evaluate the differential envelope tracking capabilities. The ADL6012-EVALZ requires a single 5V power supply.
- Fully featured evaluation board for the ADL6012
- Specified up to 67GHz
- 3.15V to 5.25V operation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL6012
No SVHC (21-Jan-2025)
ADL6012
Envelope Detector
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate