Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
9 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €136.430 |
Price for:Each
Minimum: 1
Multiple: 1
€136.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5611-EVALZ
Order Code4033074
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5611ARKZ-R7
Kit Application TypeRF / IF
Application Sub TypeRF/IF Gain Block Amplifier
Kit ContentsEvaluation Board ADL5611ARKZ-R7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADL5611-EVALZ is an ADL5611 single-ended RF/IF gain block amplifier that provides broadband operation from 30MHz to 6GHz evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5V/200mA power supply.
- Power can be applied to the board through clip on terminals (VCC and GND)
- Board temperature range from -40°C to +105°C
- RF input is applied to the SMA connector labelled RFIN
- RF output is available at the SMA connector labelled RFOUT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADL5611ARKZ-R7
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADL5611ARKZ-R7
Application Sub Type
RF/IF Gain Block Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001