Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €117.590 |
Product Information
Product Overview
ADL5545-EVALZ is an evaluation board for ADL5545 RF/IF gain block amplifier. The ADL5545 is a single-ended RF/IF gain block amplifier that provides broadband operation from 30MHz to 6GHz. The ADL5545 provides over 36 dBm of OIP3 using only 56mA from a 5V supply. ADL5545-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5V/200mA power supply. The 5V power supply should be connected to the test loops labelled VSUP and GND. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the SMA connector labelled RFOUT.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Eval Board ADL5545ARKZ
-
ADL5545ARKZ
RF/IF Gain Block Amplifier
Eval Board ADL5545ARKZ
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate