3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €149.590 |
Product Information
Product Overview
ADL5511-EVALZ is an ADL5511 RF envelope and TruPwr™ rms detector evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 5V/100mA power supply. The 5V power supply should be connected to the clip leads labelled VPOS and GND. The RF input signals are applied to an edge-mounted SMA type RF connector (RFIN). The envelope output signal is accessible via the SMA connector labelled VENV. The RMS output and envelope reference signals are accessible on the clip leads labelled VRMA and EREF. To access the RMS output and envelope reference output via SMA cables, SMA connectors can be soldered on to the pads labelled VRMS1 and EREF1.
- Board is powered by a single supply in the 4.75V to 5.25V range
- Power supply is decoupled by 100pF and 0.1μF capacitors
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL5511ACPZ-R7
No SVHC (21-Jan-2025)
ADL5511ACPZ-R7
RF Power Detector
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate