Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.220 |
10+ | €3.940 |
25+ | €3.670 |
100+ | €3.220 |
250+ | €3.120 |
500+ | €3.010 |
Product Information
Product Overview
ADL5315 is a wide input current range, precision high-side current mirror featuring a stable and user-adjustable input voltage. It is optimized for use with PIN photodiodes, but its flexibility and wide operating range make it suitable for a broad array of additional applications. Over the 3nA to 3mA range, the current sourced from the INPT pin is accurately mirrored with a 1:1 ratio and sourced from the IOUT output pin. In a typical photodiode application, the output drives a current input logarithmic amplifier to produce a linear-in-dB output representing the optical power incident upon the photodiode. For linear voltage output, a single resistor to ground is all that is required. The photodiode anode can be connected to a high speed trans impedance amplifier for the extraction of the data stream. It is used in application such as optical power monitoring from a single photodiode, general voltage biasing with precision current monitoring, voltage-to-current conversion.
- Stable mirror input voltage
- Voltage held 1V below supply using internal reference or can be set externally
- Adjustable input current limit
- Single-supply operation is 2.7V to 8V
- Quiescent current is 1.8mA typical at (IINPT = 3µA, VPOS = 5V, VSET = 4V)
- Small signal bandwidth is 1MHz typical at (VPOS = 5V, VSET = 4V, IINPT = 3µA, TA = 25°C)
- Wideband noise at IPDM is 20nA rms typ at (INPT = 3µA, CSET = 2.2nF)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Monitor
8V
8Pins
85°C
-
No SVHC (21-Jan-2025)
2.7V
LFCSP-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate