| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | €71.440 |
Product Information
Product Overview
ADGM1304 is a wideband, single-pole, four-throw (SP4T) switch, fabricated using Analog Devices, Inc., microelectromechanical system (MEMS) switch technology. This technology enables a small form factor, wide RF bandwidth, highly linear, low insertion loss switch that is operational from 0Hz/dc to 14GHz, making the device an ideal solution for a wide range of RF and precision equipment switching needs. An integrated driver chip generates a high voltage to electrostatically actuate a switch that can be controlled by a parallel interface and a serial peripheral interface (SPI). All four switches are independently controllable. It is used in applications such as relay replacements, automatic test equipment: RF/high speed digital and mixed signals, load and probe boards: RF/high speed digital and mixed signals, RF test instrumentation, reconfigurable filters and attenuators, high performance RF switching.
- On resistance is 2.9 ohm maximum at (VDD = 3V to 3.6V)
- Off leakage is 0.5nA maximum at (VDD = 3V to 3.6V)
- 11GHz typical -3dB bandwidth (RF1, RF4)
- Insertion loss is 0.26dB typical at 2.5GHz
- Isolation is 24dB typical at 2.5GHz
- Input third-order intermodulation intercept is 69dBm typical
- Maximum RF power is 36dBm, actuation lifetime: 1 billion cycles (minimum)
- Supply voltage range from 3V to 3.6V, CMOS/LVTTL compatible, parallel and SPI interface
- Independently controllable switches, on switching time is 75µs maximum
- Operating temperature is 0°C to 85°C, package style is 24-lead LFCSP-VQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
LFCSP-EP
3V
0°C
-
MSL 3 - 168 hours
14GHz
24Pins
3.6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate