Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.000 |
10+ | €3.300 |
25+ | €3.100 |
100+ | €2.820 |
250+ | €2.610 |
1500+ | €2.410 |
Product Information
Product Overview
ADG918BCPZ-REEL7 is a wideband switch. It uses a CMOS process to provide high isolation and low insertion loss to 1GHz. The ADG918 is an absorptive (matched) switch having 50 ohm terminated shunt legs. This device is designed such that the isolation is high over the DC to 1GHz frequency range. It has on-board CMOS control logic, thus eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of this CMOS device makes them ideally suited to wireless and general-purpose high-frequency switching applications. It is used in applications such as wireless communications, general-purpose RF switching, dual-band applications, high-speed filter selection, digital transceiver front-end switches IF switching, tuner modules, and antenna diversity switching.
- Absorptive/reflective switch, CMOS/LVTTL control logic
- Single power supply range from 1.65V to 2.75V
- 3dB frequency is 4GHz typical at (VDD = 1.65V to 2.75V, GND = 0V)
- High off isolation is 43dB typical at (1000MHz, VDD = 1.65V to 2.75V, GND = 0V)
- Insertion loss is 0.8dB typical at (1000MHz; VDD = 2.5V ±10%)
- Quiescent power supply current is 0.1µA typical at (VDD = 1.65V to 2.75V, GND = 0V)
- Input power is 7dBm typical at (0Vdc bias, VDD = 1.65V to 2.75V, GND = 0V)
- Input leakage current is ±0.1µA typical at (VDD = 1.65V to 2.75V, GND = 0V)
- 1dB compression is 17dBm typical at (1000MHz, VDD = 1.65V to 2.75V, GND = 0V)
- Operating temperature range from -40°C to +85°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
LFCSP
1.65V
-40°C
-
No SVHC (21-Jan-2025)
4GHz
8Pins
2.75V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate