Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.240 |
10+ | €1.670 |
25+ | €1.520 |
100+ | €1.360 |
250+ | €1.290 |
500+ | €1.090 |
Product Information
Product Overview
ADG842 is a low voltage CMOS device containing a single-pole, single-throw (SPST) switch. ADG842 is open for a logic 1 input. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. The ADG842 exhibit break-before-make switching action. Typical applications include handsets PDAs, MP3 players, power routing, battery-powered systems, communication systems, Modems and PCMCIA cards.
- Ultralow on resistance of 0.28ohm typical at +25°C and 0.48ohm max at 125°C
- Excellent audio performance, ultralow distortion of 0.025ohm typical and 0.052ohm max RON flatness
- 1.65V to 3.6V single supply
- High current carrying capability of 300mA continuous current, 500mA peak current at 3.3V operation
- Rail-to-rail operation
- Typical power consumption (<lt/>0.01µW)
- Compatible with 1.8V CMOS logic
- Total harmonic distortion (THD + N) of 0.012%
- 6 lead SC70 package
- Automotive temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
0.37ohm
SC-70
1Channels
0.37ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single Supply
1.65V to 3.6V
6Pins
0.28ohm
SPST - NO
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate