Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.290 |
10+ | €3.470 |
25+ | €2.990 |
100+ | €2.460 |
250+ | €2.190 |
1500+ | €1.960 |
Product Information
Product Overview
ADG836 is a low voltage complementary metal-oxide semiconductor (CMOS) device containing two independently selectable single-pole, double-throw (SPDT) switches. This device offers an ultralow on resistance of less than 0.8 ohm over the full temperature range. It is fully specified for 3.3V, 2.5V, and 1.8V supply operation. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. It exhibits break-before-make switching action. It is widely used in application such as cellular phones, PDAs, MP3 players, power routing, battery-powered systems, PCMCIA cards, modems, audio and video signal routing, communication systems etc.
- On resistance is 0.5ohm typ at (VDD = 2.7V, VS = 0V to VDD, IS = 100mA)
- On-resistance flatness is 0.1ohm typ at (VDD = 2.7V, VS = 0V to VDD)
- 1.65V to 3.6V operation
- High current carrying capability: 300mA continuous
- Rail-to-rail switching operation
- Charge injection is 40pC typ at (VS = 1.5V, RS = 0 ohm, CL = 1nF)
- Channel-to-channel crosstalk is -90dB typ at (S1A to S2A/S1B to S2B, RL = 50 ohm)
- Total harmonic distortion plus noise is 0.02% at (RL = 32 ohm, f = 20Hz to 20KHz, VS = 2V p-p)
- Operating temperature is -40°C to +125°C
- Package style is 12-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch, Analogue Multiplexer
1.65V to 3.6V
LFCSP
2Channels
0.75ohm
2:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single Supply
0.75ohm
12Pins
0.5ohm
SPDT
-
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate