Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €2.540 |
250+ | €2.270 |
500+ | €2.120 |
Product Information
Product Overview
ADG811 is a low-voltage complementary metal-oxide semiconductor (CMOS) device containing four independently selectable switches. This differs only in that the digital control logic is inverted. The ADG811 switch is turned on with a logic low on the appropriate control input, while a logic high is required to turn on the switches of the ADG812. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. Application includes cellular phones, MP3 players, power routing, battery-powered systems, PCMCIA cards, modems, audio and video signal routing, communications systems.
- 0.5ohm typical on resistance (VDD = 2.7V, VS = 0 V to VDD, IS = 10mA, +25°C)
- 0.04ohm typical on-resistance match between channels (VDD = 2.7V, VS = 0.5V, IS = 10mA, +25°C)
- Typical source off leakage is ±0.2nA (VS = 0.6V/3.3V, VD = 3.3V/0.6V, +25°C)
- Typical drain off leakage is ±0.2nA (VS = 0.6V/3.3V, VD = 3.3 V/0.6V, +25°C)
- 2V minimum input high voltage (-40°C to +125°C, VDD = 2.7V to 3.6V, GND = 0V)
- 30pC typical charge injection (VS = 1.5V, RS = 0 ohm, CL = 1nF, +25°C)
- Typical off isolation is -67dB (RL = 50 ohm, CL = 5pF, f = 100KHz)
- Typical channel-to-channel crosstalk is -90dB (RL = 50 ohm, CL = 5pF, f = 100KHz)
- Typical -3dB bandwidth is 90MHz (RL = 50 ohm, CL = 5pF)
- 16 lead LFCSP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
0.65ohm
LFCSP
4Channels
0.65ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single Supply
1.65V to 3.6V
16Pins
0.5ohm
SPST
-
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate