Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.540 |
10+ | €3.910 |
50+ | €3.320 |
100+ | €3.030 |
250+ | €2.250 |
500+ | €2.090 |
Product Information
Product Overview
ADG802 is a monolithic CMOS, single-pole, single throw (SPST) switch. This switch is designed using an advanced submicron process that provides extremely low on resistance, high switching speed, and low leakage currents. The low on resistance of <lt/>0.4 ohm makes this parts ideal for applications where low on resistance switching is critical. The device switch is normally closed (NC). The switch conducts equally well in both directions when on. It is widely used in application such as power routing, cellular phones, modems, PCMCIA cards, hard drives, data acquisition systems, communications systems, relay replacement, battery-powered systems etc.
- On resistance is 0.4ohm maximum at 125°C
- On resistance flatness is 0.08 ohm maximum at 125°C
- Single supply operation is 1.8V to 5.5V
- Current-carrying capability is 400mA
- Switching time is 35ns
- Low power consumption, TTL-/CMOS-compatible inputs, pin compatible with ADG702
- −3dB bandwidth is 12MHz typ at (RL = 50 ohm, CL = 5pF)
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
0.6ohm
MSOP
1Channels
0.6ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
8Pins
0.25ohm
SPST - NO
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate