Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €1.210 |
250+ | €1.130 |
500+ | €1.080 |
Product Information
Product Overview
ADG741 is a monolithic CMOS SPST switch. This switch is designed using an advanced submicron process that provides low power dissipation, yet offers high switching speed, low on resistance, and low leakage currents. In addition, -3dB bandwidths of greater than 200MHz can be achieved. It can operates from a single 1.8V to 5.5V supply, making them ideal for use in battery-powered instruments and with Analog Devices’ new generation of DACs and ADCs. It is used in applications such as battery-powered systems, communication systems, sample-and-hold systems, audio signal routing, video switching, mechanical reed relay replacement.
- Rail-to-rail operation, TTL-/CMOS-compatible
- On resistance is 2ohm typical at (VS = 0V to VDD, IS = -10mA)
- On resistance flatness is 0.5 ohm typical at (VS = 0V to VDD, IS = -10mA)
- tON is 12ns typical at (RL = 300 ohm, CL = 35pF)
- tOFF is 8ns typical at (RL = 300 ohm, CL = 35pF)
- Charge injection is 5pC typical at (VS = 2V, RS = 0 ohm, CL = 1nF)
- Off isolation is -55dB typical at (RL = 50 ohm, CL = 5pF, f = 10MHz)
- Operating temperature is -40°C to +85°C
- Package style is 5-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4ohm
SC-70
1Channels
4ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
5Pins
2ohm
SPST-NC
-
-40°C
ADG741 Series
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate