Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.770 |
10+ | €3.840 |
96+ | €2.750 |
192+ | €2.700 |
288+ | €2.640 |
576+ | €2.590 |
Product Information
Product Overview
ADG738 is a CMOS analogue matrix switch with a serially-controlled 3-wire interface. It is an 8-channel matrix switch, The device utilize a 3-wire serial interface that is compatible with SPI™, QSPI™, MICROWIRE®, and some DSP interface standards. The output of the input shift register, DOUT, enables a number of this part to be daisy-chained. On power-up, the internal input shift register contains all zeros and switch is in the off state. It is widely used in application such as data acquisition systems, communication systems, relay replacement, audio and video switching etc.
- Operating single supply range is 2.7V to 5.5V
- On resistance is 2.5ohm
- On-resistance flatness is 0.75ohm
- Leakage current is 100pA
- Power-on reset, TTL/CMOS-compatible
- −3dB bandwidth is 65MHz typ at (RL = 50 ohm, CL = 5p)
- Channel-to-channel crosstalk is −55dB typ at (RL = 50 ohm, CL = 5pF, f = 10MHz)
- Operating temperature range is −40°C to +85°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Matrix Switch
Single Supply
2.7V to 5.5V
16Pins
2.5ohm
-
Serial
-40°C
-
MSL 1 - Unlimited
1Circuits
11ohm
TSSOP
2Channels
11ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate