Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.880 |
10+ | €10.830 |
25+ | €9.620 |
100+ | €8.270 |
250+ | €8.260 |
2000+ | €8.250 |
Product Information
Product Overview
ADG732 is a monolithic, complementary metal oxide semiconductor (CMOS) 32-channel analogue multiplexer. This device switches one of 32 inputs (S1 to S32) to a common output, D, as determined by the 5-bit binary address lines A0, A1, A2, A3, and A4. This multiplexer is designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low on resistance, and leakage currents. It is widely used in application such as optical applications, data acquisition systems, communication systems, relay replacement, audio and video switching, battery-powered systems, medical instrumentation, automatic test equipment (ATE) etc.
- Single-supply operation is 1.8V to 5.5V
- Dual-supply operation is ±2.5V
- On resistance is 4 ohm at 25°C (+5V single supply/±2.5V dual supply)
- On-resistance flatness is 0.5 ohm at 25°C (+5V single supply/±2.5V dual supply)
- Rail-to-rail operation, TTL-/CMOS-compatible inputs
- Transition time is 23ns typical at 25°C
- Operating temperature range is –40°C to +125°C
- Packaging style is 48-lead thin plastic quad flat package [TQFP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
11ohm
48Pins
4ohm
-
Parallel
-40°C
-
MSL 3 - 168 hours
1Circuits
1.8V to 5.5V, ± 2.25V to ± 2.75V
TQFP
1Channels
11ohm
32:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate