Quantity | Price (ex VAT) |
---|---|
2500+ | €8.080 |
Product Information
Product Overview
ADG732BCPZ-REEL is a monolithic, complementary metal oxide semiconductor (CMOS) 32-channel analogue multiplexer. The ADG732 switches one of 32 inputs (S1 to S32) to a common output, D, as determined by the 5-bit binary address lines A0, A1, A2, A3, and A4. This multiplexer is designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low on resistance, and leakage currents. It operates from a single supply of +1.8V to +5.5V and a ±2.5V dual supply, making it ideally suited to a variety of applications. On resistance is in the region of a few ohms and is closely matched between switches and very flat over the full signal range. It is used in applications such as optical applications, data acquisition systems, communication systems, relay replacement, audio and video switching, battery-powered systems, medical instrumentation, and automatic test equipment (ATE).
- Rail-to-rail operation, TTL-/CMOS-compatible inputs
- On resistance is 4 ohm typical at (+25°C, VS = 0V to VDD, IDS = 10mA)
- On resistance flatness is 0.5 ohm typical at (+25°C, VS = 0V to VDD, IDS = 10mA)
- Transition time is 23ns typical at (RL = 300 ohm, CL = 35pF)
- Off isolation is -72dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- 18MHz typical -3dB bandwidth at (VDD = 5V ±10%, VSS = 0V, GND = 0V)
- Positive supply current is 10μA typ7ical at (digital inputs = 0V or 5.5V)
- Off switch source capacitance is 13pF typical at (f = 1MHz, VDD = 5V ±10%, VSS = 0V, GND = 0V)
- Off switch drain capacitance is 340pF typical at (f = 1MHz, VDD = 5V ±10%, VSS = 0V, GND = 0V)
- Operating temperature range from -40°C to +125°C, 48-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1.8V to 5.5V, ± 2.25V to ± 2.75V
48Pins
4ohm
-
SPI
-40°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
LFCSP-EP
1Channels
5.5ohm
32:1
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate