Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.800 |
10+ | €4.900 |
25+ | €4.400 |
100+ | €3.710 |
250+ | €3.350 |
500+ | €3.230 |
Product Information
Product Overview
ADG729 is a CMOS analogue matrix switch with a serially controlled 2-wire interface. It is a dual 4-channel matrix switch. On resistance is closely matched between switches and very flat over the full signal range. This part can operate equally well as a multiplexer, demultiplexer or switch array and the input signal range extends to the supplies. Typical applications include data acquisition systems, communications systems, relay placement, audio and video switching, automatic test equipment.
- 2-wire serial interface
- 2.7V to 5.5V single supply
- 2.5ohm on resistance
- 0.75ohm on-resistance flatness
- 100pA leakage currents
- Dual 4-to-1 matrix switch
- Power-on reset
- 16-lead TSSOP package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Matrix Switch
2Circuits
11ohm
16Pins
2.5ohm
-
Serial
-40°C
-
MSL 1 - Unlimited
Single Supply
2.7V to 5.5V
TSSOP
2Channels
11ohm
4:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate