Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.360 |
10+ | €14.790 |
25+ | €12.200 |
100+ | €11.700 |
250+ | €10.730 |
500+ | €9.750 |
Product Information
Product Overview
ADG725 is a monolithic, CMOS, dual 16-channel analogue multiplexer with a serially controlled 3-wire interface. This device can be configured as a dual mux switching one of 16 inputs to one output, or a differential mux switching one of 16 inputs to a differential output. This multiplexer utilize a 3-wire serial interface that is compatible with SPI®, QSPI™, MICROWIRE™, and some DSP interface standards. On power-up, the Internal shift register contains all zeros and all switches are in the OFF state. This multiplexer is designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed with very low on resistance and leakage currents. It is widely used in application such as optical applications, data acquisition systems, communication systems, relay replacement, audio and video switching, battery-powered systems, medical instrumentation, automatic test equipment etc.
- Single supply operation is 1.8V to 5.5V
- Dual-supply operation is 2.5V
- On resistance is 4 ohm typ
- On resistance flatness is 0.5 ohm typ
- Rail-to-rail operation, power-on reset
- Switching time is 42ns typ
- TTL/CMOS compatible inputs, –3dB bandwidth is 34MHz typ
- Operating temperature is –40°C to +85°C
- Packaging style is 48-lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2Circuits
1.8V to 5.5V, ± 2.25V to ± 2.75V
48Pins
4ohm
-
SPI
-40°C
-
MSL 3 - 168 hours
Single & Dual Supply
11ohm
LFCSP-EP
2Channels
11ohm
16:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate