1,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.300 |
| 10+ | €5.050 |
| 25+ | €4.420 |
| 100+ | €3.690 |
| 250+ | €3.320 |
| 500+ | €3.200 |
Product Information
Product Overview
ADG636 is a monolithic device, comprising two independently selectable CMOS single pole, double throw (SPDT) switches. When on, each switch conducts equally well in both directions. Typical applications include automatic test equipment, data acquisition systems, battery-powered instruments, communication systems, sample-and-hold systems, remote-powered equipment, audio and video signal routing, relay replacement and avionics.
- 1 pC charge injection
- ±2.7V to ±5.5V dual supply and +2.7V to +5.5V single supply
- 100pA (maximum at 25°C) leakage currents
- 85ohm typical on resistance
- Rail-to-rail operation
- Fast switching times
- Typical power consumption (<lt/>0.1μW)
- TTL-/CMOS-compatible inputs
- 14-lead TSSOP package
- Operating automotive temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.7V to 5.5V, ± 2.7V to ± 5.5V
TSSOP
2Channels
380ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
380ohm
14Pins
85ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate