Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €5.250 |
25+ | €4.580 |
100+ | €3.820 |
250+ | €3.450 |
500+ | €3.350 |
Product Information
Product Overview
ADG5433BRUZ-REEL7 is a high voltage latch-up proof, triple SPDT switch. This monolithic industrial CMOS analogue switch is comprising three independently selectable single-pole, double-throw (SPDT) switches. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. An active-low EN input on the ADG5433 is used to enable or disable the device. When disabled, all channels are switched off. The ultraLow on-resistance and on-resistance flatness of this switch makes it ideal solutions for data acquisition and gain switching applications, where low distortion is critical. Applications include relay replacement, automatic test equipment, data acquisition, instrumentation, avionics and audio and video switching.
- Latch-up proof, VSS to VDD analogue signal range
- Human body model (HBM) ESD rating is 8KV
- Low on-resistance is 13.5ohm typical at VDD = +15V ±10%, VSS = -15V ±10%, GND = 0V, 25°C
- 9V to 40V single-supply operation, ±9V to ±22V dual-supply operation
- 48V supply maximum ratings
- Channel-to-channel crosstalk is -60dB typ at (RL = 50 ohm, CL = 5pF, f = 1MHz, 25°C, ±15V supply)
- Total harmonic distortion + noise is 0.01% typ at (RL=1Kohm, 15V p-p, f = 20Hz to 20KHz, 25°C, ±15V)
- −3dB bandwidth is 145MHz typ at (RL = 50 ohm, CL = 5pF, 25°C, ±15V dual supply)
- Operating temperature range from -40°C to +125°C, active-low EN pin
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
14ohm
TSSOP
3Channels
14ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
16Pins
12.5ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate