Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.900 |
10+ | €5.310 |
96+ | €3.580 |
192+ | €3.510 |
288+ | €3.430 |
576+ | €3.390 |
Product Information
Product Overview
ADG5413BRUZ contains four independent single-pole/single-throw (SPST) switches. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The on-resistance profile is very flat over the full analogue input range, which ensures good linearity and low distortion when switching audio signals. High switching speed also makes the devices suitable for video signal switching. The ADG5413 exhibits break-before-make switching action for use in multiplexer applications. Typical applications are relay replacement, automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, and communication systems.
- Latch-up proof, 8kV human body model (HBM) ESD rating, VSS to VDD analogue signal range
- 3V logic compatible digital inputs: VINH = 2.0V, VINL = 0.8V
- No VL logic power supply required, low RON
- On resistance, RON is 9.8ohm typ at VS=±10V, IS=-10mA, +25°C, ±15V DUAL SUPPLY
- Source off leakage is ±0.05nA typ at VS=±10V, VD=∓10V, +25°C, ±15V DUAL SUPPLY
- tON is 170ns typ at RL=300 ohm, CL=35pF, 25°C, ±15V DUAL SUPPLY
- Bandwidth (-3dB) is 167MHz typ (at RL=50 ohm, CL=5pF, 25°C, ±15V DUAL SUPPLY)
- Total harmonic distortion plus noise is 0.009% typ at RL=1kohm, VS=15Vp-p, ±15V DUAL SUPPLY
- 16-lead thin shrink small outline package [TSSOP]
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10ohm
TSSOP
4Channels
10ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
16Pins
9ohm
SPST-NC, SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ADG5413BRUZ
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate