Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.340 |
10+ | €5.680 |
25+ | €5.210 |
100+ | €4.370 |
250+ | €3.970 |
500+ | €3.940 |
Product Information
Product Overview
ADG5412WBRUZ-REEL7 high voltage latch-up proof, quad SPST switch contains four independent single-pole/single-throw (SPST) switches. The ADG5412W switch turns on with Logic 1. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG5412W does not have a VL pin. The digital inputs are compatible with 3V logic inputs over the full operating supply range. The on-resistance profile is very flat over the full analogue input range, which ensures good linearity and low distortion when switching audio signals. High switching speed also makes the devices suitable for video signal switching. These are used in applications such as relay replacement, automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, and communication systems.
- Qualified for automotive applications, latch-up proof
- 8kV human body model (HBM) ESD rating, VSS to VDD analogue signal range
- Fully specified at ±15V, ±20V, +12V, and +36V
- ±9V to ±22V dual-supply operation, 9V to 40V single-supply operation
- On resistance is 9.8ohm typ at (VDD = +13.5V, VSS = -13.5V, VS = ±10V, IS = -10mA)
- On-resistance flatness is 1.2 ohm typical at (VS = ±10V, IS = -10mA)
- 167MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Channel-to-channel crosstalk is -70dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- tON is 170ns typ at (VDD = +15V ± 10%), tOFF is 120ns typ at (VDD = +15V ± 10%)
- Operating temperature range from -40°C to +125°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 9V to ± 22V, 9V to 40V
16Pins
9ohm
SPST-NO
Parallel
-40°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
TSSOP
4Channels
16ohm
-
Surface Mount
125°C
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate