Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.130 |
| 10+ | €6.910 |
| 25+ | €6.080 |
| 100+ | €5.130 |
| 250+ | €4.750 |
| 500+ | €4.660 |
Product Information
Product Overview
ADG5234BRUZ-RL7 is a high voltage latch-up proof, monolithic industrial CMOS analogue switch comprising four independently selectable SPDT switch. The ultralow capacitance and charge injection of this switch make them ideal solutions for data acquisition and sample-and hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth make this device suitable for video signal switching. It is used in applications such as automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, communication systems.
- Single-supply operation range from 9V to 40V
- Dual-supply operation range from ±9V to ±22V
- Fully specified at ±15V, ±20V, +12V, and +36V
- VDD to VSS analogue signal range
- On resistance is 160 ohm typical at (VS = ±10V, IS = -1mA)
- 2.8pF typical off source capacitance
- Charge injection is 0.4pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- 355MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Operating temperature range from -40°C to +125°C
- Package style is 20-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
160ohm
TSSOP
4Channels
160ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
± 9V to ± 22V, 9V to 40V
20Pins
140ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate