Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €5.310 |
25+ | €4.630 |
100+ | €3.870 |
250+ | €3.490 |
500+ | €3.400 |
Product Information
Product Overview
ADG5212 is a high voltage latch-up proof, quad SPST switch. It contains four independent single pole/single-throw (SPST) switches. The device switches turn on with logic 1. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. The ultralow capacitance and charge injection of these switches make them ideal solutions for data acquisition and sample-and hold applications, where low glitch and fast settling are required. Fast switching speed together with high signal bandwidth make the parts suitable for video signal switching. It is used in application such as automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, communication systems etc.
- Fully specified at ±15V, ±20V, +12V, and +36V
- VSS to VDD analogue signal range
- 9V to 40V single-supply operation
- ±9V to ±22V dual-supply operation
- Latch-up proof
- Digital input capacitance is 3pF typ at (VDD = +15V ± 10%, VSS = -15V ± 10%)
- Charge injection is 0.07pC typ at (VS = 0V, RS = 0 ohm, CL = 1nF)
- Low leakage current is 0.2nA maximum at 85°C
- Operating temperature is -40°C to +125°C
- Package style is 16-lead thin shrink small outline [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
9V to 40V, ± 9V to ± 22V
TSSOP
4Channels
500ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
500ohm
16Pins
140ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate