Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.230 |
| 10+ | €5.540 |
| 25+ | €4.850 |
| 100+ | €4.050 |
| 250+ | €3.970 |
| 500+ | €3.890 |
Product Information
Product Overview
ADG5209BCPZ-RL7 is a high voltage, latch-up proof, 4-channel multiplexer. The ADG5209 switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines, A0 and A1. An EN input on the device enables or disables the device. When EN is disabled, all channels switch off. The ultralow capacitance and charge injection of this switch makes it an ideal solution for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth makes this device suitable for video signal switching. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the power supplies. In the off condition, signal levels upto the supplies are blocked. It is used in applications such as automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, and communication systems.
- 9V to 40V single-supply operation, ±9V to ±22V dual-supply operation
- Fully specified at ±15V, ±20V, +12V, and +36V, VSS to VDD analogue signal range
- On resistance is 160 ohm typical at (VS = ±10V, IS = -1mA, 25°C)
- On-resistance flatness is 40 ohm typical at (VS = ±10V, IS = -1mA, 25°C)
- Off source capacitance is 2.9pF typical at (VS = 0V, f = 1MHz, VDD = +15V ±10%)
- 240MHz typical -3dB bandwidth at (VDD = +15V ±10%, VSS = -15V ±10%, GND = 0V)
- Charge injection is 0.2pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- Off isolation is -86dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Human body model (HBM) ESD rating, input current is 0.002µA typical at (VIN = VGND or VDD)
- Operating temperature range from -40°C to +125°C, 16-lead LFCSP-WQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
16Pins
140ohm
-
Parallel
-40°C
-
No SVHC (21-Jan-2025)
2Circuits
160ohm
LFCSP-WQ-EP
2Channels
160ohm
4:1
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate