Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.270 |
10+ | €4.910 |
96+ | €3.770 |
192+ | €3.690 |
288+ | €3.620 |
576+ | €3.540 |
Product Information
Product Overview
ADG5208BRUZ is a monolithic CMOS analogue multiplexer comprising eight single channels. The ADG5208 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. An EN input on device enables or disables the device. When EN is disabled, all channels switch off. The ultralow capacitance and charge injection of these switches make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth make this device suitable for video signal switching.
- Dual-supply operation range from ±9V to ±22V
- Single-supply operation range from 9V to 40V
- Fully specified at ±15V, ±20V, +12V, and +36V, VSS to VDD analogue signal range
- Latch-up proof, on resistance is 160 ohm typ at (VS = ±10V, IS = -1mA, 25°C)
- Charge injection is 0.2pC typal at (VS = 0V, RS = 0 ohm, CL = 1nF, 25°C)
- 110MHz typical -3dB bandwidth at (VDD = +15V ±10%, 25°C)
- Transition time is 150ns typical at (RL = 300 ohm, CL = 35pF, 25°C)
- Off isolation is -86dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz, 25°C)
- Temperature range from -40°C to +125°C
- 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
500ohm
16Pins
140ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
9V to 40V, ± 9V to ± 22V
TSSOP
1Channels
500ohm
8:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate