Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €5.770 |
25+ | €5.040 |
100+ | €4.230 |
250+ | €3.830 |
500+ | €3.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
€62.70 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Pins
16Pins
On Resistance Typ
150ohm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
No. of Channels
1Channels
On Resistance Max
170ohm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability