Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.230 |
10+ | €5.540 |
25+ | €4.850 |
100+ | €4.050 |
250+ | €3.660 |
500+ | €3.580 |
Product Information
Product Overview
ADG5208BCPZ-RL7 is a monolithic CMOS analogue multiplexer comprising eight single channels. The ADG5208 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. An EN input on the devices enables or disables the device. When EN is disabled, all channels switch off. The ultralow capacitance and charge injection of these switches makes them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth makes this device suitable for video signal switching. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the power supplies. In the off condition, signal levels upto the supplies are blocked. It is used in applications such as automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, and communication systems.
- Fully specified at ±15V, ±20V, +12V, and +36V, VSS to VDD analogue signal range
- Human body model (HBM) ESD rating, latch-up proof
- On resistance is 160 ohm typical at (VS = ±10V, IS = -1mA, VDD = +15V ±10%)
- On-resistance flatness is 40 ohm typical at (VS = ±10V, IS = -1mA, VDD = +15V ±10%)
- Source Off leakage current is ±0.005nA typical at (VS = ±10V, VD = ±10V)
- tON (EN) is 125ns typical at (RL = 300 ohm, CL = 35pF, VDD = +15V ±10%)
- tOFF (EN) is 160ns typical at (RL = 300 ohm, CL = 35pF, VDD = +15V ±10%)
- 110MHz typical -3dB bandwidth at (VDD = +15V ±10%, VSS = -15V ±10%, GND = 0V)
- Single-supply operation range from 9V to 40V, dual-supply operation range from ±9V to ±22V
- Operating temperature range from -40°C to +125°C, 16-lead LFCSP-WQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
9V to 40V, ± 9V to ± 22V
16Pins
140ohm
-
Parallel
-40°C
ADG5208 Series
No SVHC (21-Jan-2025)
Single & Dual Supply
170ohm
LFCSP
1Channels
170ohm
8:1
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate