50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €13.490 |
10+ | €9.360 |
50+ | €7.620 |
100+ | €7.070 |
250+ | €6.920 |
500+ | €6.780 |
Product Information
Product Overview
ADG5206 is a monolithic CMOS analogue multiplexer comprising 16 single channels. The device switches one of sixteen inputs to a common output, as determined by the 4-bit binary address lines, A0, A1, A2, and A3. An EN input on the device enables or disables the device. When EN is low, the device is disabled and all channels switch off. The ultralow capacitance and charge injection of these switches make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth make this device suitable for video signal switching. It is used in applications such as automatic test equipment, data acquisition, instrumentation, avionics, battery monitoring, communication systems.
- Latch-up proof, 3.5pF typical off source capacitance
- Off drain capacitance is 64pF typical at (VS = 0V, f = 1MHz)
- Human body model (HBM) ESD rating is 8KV all pins
- Charge injection is 0.35pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- On channel leakage is ±0.02nA typical
- Low on resistance is 155 ohm typical at (VS = ±10V, IS = -1mA)
- Dual-supply operation from ±9V to ±22V, single-supply operation from 9V to 40V
- VSS to VDD analogue signal range
- Operating temperature is -40°C to +125°C
- Package style is 28-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
500ohm
28Pins
130ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
TSSOP
1Channels
500ohm
16:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate