Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €9.290 |
25+ | €8.220 |
100+ | €7.020 |
250+ | €6.880 |
500+ | €6.740 |
Product Information
Product Overview
ADG5206BCPZ-RL7 is a monolithic CMOS analogue multiplexer comprising 16 single channels. It switches one of sixteen inputs to a common output, as determined by the 4-bit binary address lines, A0, A1, A2, and A3. An EN input on the device enables or disables the device. When EN is low, the device is disabled and all channels switch off. The ultralow capacitance and charge injection of this switch make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth make these devices suitable for video signal switching. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. It is used in applications such as automatic test equipment, data acquisition, instrumentation, avionics, battery monitoring, communication systems.
- VSS to VDD analogue signal range, latch-up proof
- Single-supply operation range from 9V to 40V
- Dual-supply operation range from ±9V to ±22V
- On resistance is 155ohm typical at (VS = ±10V, IS = -1mA)
- ±0.02nA typical on channel leakage
- Charge injection is 0.35pC typical at (VDD = +15V ±10%)
- Off drain capacitance is 64pF typical at (VS = 0V, f = 1MHz)
- Human body model (HBM) ESD rating is 8kV all pins
- 60MHz typical -3dB bandwidth at (VDD = +15V ±10%)
- Operating temperature is -40°C to +125°C, package style is 32-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
170ohm
32Pins
130ohm
-
Parallel
-40°C
ADG5206 Series
MSL 3 - 168 hours
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
LFCSP
1Channels
170ohm
16:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate