Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.510 |
10+ | €6.970 |
25+ | €6.180 |
100+ | €5.210 |
250+ | €4.850 |
500+ | €4.750 |
Product Information
Product Overview
ADG408 is an 8 channel, LC²MOS high performance analogue multiplexer. The device switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1, and A2. It is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All channels exhibit break-before make switching action, preventing momentary shorting when switching channels. It is widely used in application such as audio and video routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, communication systems etc.
- Supply voltage rating is 44V
- VSS to VDD analogue signal range
- Low on resistance is 100 ohm maximum
- Low power (ISUPPLY ) is <lt/> 75μA
- Fast switching, plug-in replacement for DG408
- Channel-to-channel crosstalk is 85dB typ at (RL = 1Kohm, f = 100kHz)
- Operating temperature range is −40°C to +85°C
- Package style is 16-lead narrow body small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
100ohm
16Pins
40ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single Supply
12V, ± 15V
NSOIC
1Channels
100ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate