Quantity | Price (ex VAT) |
---|---|
2500+ | €1.780 |
Product Information
Product Overview
ADG3304BRUZ-REEL is a bidirectional logic level translator that contains four bidirectional channels. It can be used in multivoltage digital system applications, such as data transfer, between a low voltage digital signal processing controller and a higher voltage device using SPI and MICROWIRE interfaces. The internal architecture allows the device to perform bidirectional logic level translation without an additional signal to set the direction in which the translation takes place. The voltage applied to VCCA sets the logic levels on the A side of the device, while VCCY sets the levels on the Y side. It is used in applications such as SPI, MICROWIRE level translation, low voltage ASIC level translation, smart card readers, cell phones and cell phone cradles, portable communications devices, telecommunications equipment, network switches and routers, storage systems (SAN/NAS), computing/server applications, GPS, portable POS systems, low cost serial interfaces.
- Bidirectional level translation, no direction pin
- Operating voltage range from 1.15V to 5.5V
- Capacitance is 3pF typical at (VCCY = 1.65V to 5.5V)
- Propagation delay is 6ns typical at (A→Y level translation)
- Rise time is 2ns typical at (A→Y level translation)
- Fall time is 2ns typical at (A→Y level translation)
- Channel-to-channel skew is 2ns typical at (A→Y level translation)
- Quiescent power supply current is 5µA max at (VCCY = 1.65V to 5.5V)
- Operating temperature range from -40°C to +85°C
- Package style is 14-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Inputs
7ns
TSSOP
1.15V
-40°C
Bidirectional Level Translator
-
-
14Pins
TSSOP
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate