Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.350 |
10+ | €1.750 |
25+ | €1.600 |
100+ | €1.420 |
250+ | €1.330 |
500+ | €1.270 |
Product Information
Product Overview
ADG3248 is a high performance 2:1 multiplexer/demultiplexer. It is designed on a low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on resistance. The low on resistance allows the input to be connected to the output without additional propagation delay or generating additional ground bounce noise. Each switch of the device conducts equally well in both directions when on. It exhibits break-before-make switching action, preventing momentary shorting when switching channels. It is used in applications such as 3.3V to 2.5V voltage translation, 2.5V to 1.8V voltage translation, bus switching, docking stations, memory switching, analogue switch applications.
- Supply voltage range from 2.5V to 3.3V
- Maximum data rate is 1.244Gbps typical at (VCC = 3.3V; VA/VB = 2V)
- On resistance is 4.5ohm typical at (VCC = 3V, VA = 0V, IBA = 8mA)
- Quiescent power supply current is 1μA maximum at (digital inputs = 0V or VCC)
- Channel jitter is 45ps p-p typical at (VCC = 3.3V; VA/VB = 2V)
- Transition time is 16ns typical at (RL = 510 ohm, CL = 50pF)
- Control input capacitance is 4pF typical at (f = 1MHz, VCC = 2.3V to 3.6V)
- Small signal bandwidth is 610MHz
- Operating temperature is -40°C to +85°C
- Package style is 6-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer/Demultiplexer
Single Supply
28ohm
6Pins
12ohm
-
-
-40°C
-
MSL 1 - Unlimited
1Circuits
2.3V to 3.6V
SC-70
1Channels
28ohm
2:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate