Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.650 |
10+ | €2.340 |
50+ | €1.780 |
100+ | €1.700 |
250+ | €1.540 |
500+ | €1.220 |
Product Information
Product Overview
ADG3233BRMZ is a bypass switch designed on a submicron process that operates from supplies as low as 1.65V. This device is guaranteed for operation over the supply range of 1.65V to 3.6V. It operates from two supply voltages, allowing bidirectional level translation, that is, it translates low voltages to higher voltages and vice versa. The signal path is unidirectional, meaning data may only flow from A → Y. This type of device may be used in applications that require a bypassing function. It is ideally suited to bypassing devices in a JTAG chain or in a daisy-chain loop. One switch could be used for each device or a number of devices, thus allowing easy bypassing of one or more devices in a chain. It is used in applications such as JTAG chain bypassing, daisy-chain bypassing, and digital switching.
- Bidirectional level translation, unidirectional signal path
- Bypass or normal operation, short circuit protection
- Quiescent power supply current is 2µA maximum at (digital inputs = 0V or VCC)
- Propagation delay, (tPD A1 → Y1 normal mode) is 3.5ns typical at (CL = 30pF, VT = VCC/2)
- Input leakage current is ±1µA maximum at (0 ≤ VIN ≤ 3.6V)
- Output low voltage is 0.40V maximum at (IOL = 100µA, VCC2 = 3V to 3.6V)
- Output leakage current is ±1µA maximum at (0 ≤ VIN ≤ 3.6V)
- Operating temperature range from -40°C to +85°C
- 8-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Inputs
3.5ns
MSOP
1.65V
-40°C
Level Translator
ADG3233 Series
25mA
8Pins
MSOP
3.6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate