Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €4.800 |
25+ | €4.330 |
100+ | €3.620 |
250+ | €3.260 |
500+ | €3.190 |
Product Information
Product Overview
ADG201 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC²MOS process which gives an increased signal handling capability of ±15V. This switches also feature high switching speeds and low RON. It consist of four SPST switches. It differ only in that the control logic is inverted. This device exhibit break before make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
- Supply voltage rating is 44V max
- Low RON is 60 ohm typ
- Low leakage is 0.5nA typ
- Low power dissipation is 33W
- ADG201A replaces DG201A
- Channel to channel crosstalk is 80dB typ
- Operating temperature is -40°C to +85°C
- Packaging style is SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 15V
SOIC
4Channels
90ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Dual Supply
90ohm
16Pins
60ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate