Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.870 |
10+ | €4.570 |
25+ | €3.970 |
100+ | €3.140 |
250+ | €2.810 |
500+ | €2.660 |
Product Information
Product Overview
ADG1604 is a complementary metal-oxide semiconductor (CMOS) analogue multiplexer and switches one of four inputs to a common output, D, as determined by the 3-bit binary address lines, A0, A1, and EN. Logic 0 on the EN pin disables the device. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. All switches exhibit break-before-make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs. It is widely used in application such as communication systems, medical systems, audio signal routing, video signal routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, relay replacements etc.
- On-resistance is 1ohm typical
- On resistance flatness is 0.2 ohm
- Single-supply operation is 3.3V to 16V
- Dual-supply operation is ±3.3V to ±8V
- No VL supply required, 3V logic-compatible inputs, rail-to-rail operation
- Continuous current per channel is 504mA
- Operating temperature is −40°C to +125°C
- Packaging style is 16-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
2.15ohm
16Pins
1ohm
-
Parallel
-40°C
-
MSL 3 - 168 hours
Single & Dual Supply
3.3V to 16V, ± 3.3V to ± 8V
LFCSP-EP
1Channels
2.15ohm
4:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate