Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.280 |
10+ | €3.110 |
25+ | €2.800 |
100+ | €2.240 |
250+ | €2.140 |
500+ | €2.090 |
Product Information
Product Overview
ADG1519 is a single-pole, double throw (SPDT) switch. This device on-resistance profile is flat over the full analogue input range, ensuring excellent linearity and low distortion when switching audio signals. The construction ensures ultra low power dissipation, making the device ideally suited for portable and battery-powered instruments. The switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. This device exhibits break-before-make switching action for use in multiplexer applications. It is widely used in application such as LDMOS power amplifier gate drive, GAN power amplifier gate drive, communication systems, automatic test equipment, data acquisition systems, sample-and-hold systems etc.
- On resistance is 3.8ohm typical at (VS = VSS to VDD, IS = -10mA)
- No VL supply required
- 3V logic-compatible inputs
- Upto 310mA maximum continuous current
- Rail-to-rail operation
- 95MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Total harmonic distortion is -135dB typical at (RL = 10Kohm, 5V p-p, frequency = 1KHz)
- Transition time is 240ns typical at (RL = 300 ohm, CL = 35pF)
- Operating temperature is -40°C to +125°C
- Package style is 8-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 5.5V
LFCSP
1Channels
5.2ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
5.2ohm
8Pins
3.8ohm
SPDT
Serial
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate