Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.910 |
10+ | €6.750 |
96+ | €4.640 |
192+ | €4.620 |
288+ | €4.600 |
576+ | €4.510 |
Product Information
Product Overview
ADG1436 is a monolithic CMOS device containing two independently selectable SPDT switch. When disabled, all channels are switched off. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. Both switches exhibit break-before make switching action for use in multiplexer applications. The ADG1436 is designed on an iCMOS® process. iCMOS (industrial-CMOS) is a modular manufacturing process combining high voltage CMOS (complementary metal-oxide semiconductor) and bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no previous generation of high voltage parts has been able to achieve. Application includes automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, communication systems, relay replacement.
- On resistance is 1.5ohm (typ, 25°C, VS = ±10V, IS = -10mA)
- 0.3ohm on-resistance flatness, 0.1ohm on-resistance match between channels
- No VL supply required, 3V logic-compatible inputs
- Rail-to-rail operation
- On-resistance flatness is 0.28ohm (25°C, typ, VS = ±10V, IS = -10mA)
- Source off leakage is ±0.04nA (25°C, typ, VS = ±10V, VS = ±10V)
- Input current is 0.005µA (typ, 25°C, VIN = VGND or VDD, VDD = 15V ± 10%)
- Charge injection is -20pC (typ, 25°C, VS = 0V, RS = 0 ohm, CL = 1nF)
- Typical -3dB bandwidth is 110MHz (typ, 25°C, RL = 50 ohm, CL = 5pF)
- 16 lead TSSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5V to 16.5V, ± 4.5V to ± 16.5V
TSSOP
2Channels
1.8ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
4ohm
16Pins
1.5ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate