Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €4.820 |
25+ | €4.190 |
100+ | €3.480 |
250+ | €3.140 |
500+ | €2.990 |
Product Information
Product Overview
ADG1236 is a monolithic CMOS device containing two independently selectable SPDT switches. It is designed on an iCMOS® process. iCMOS (industrial CMOS) is a modular manufacturing process combining high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no previous generation of high voltage devices has been able to achieve. Unlike analogue ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size. Fast switching speed coupled with high signal bandwidth makes the device suitable for video signal switching. Typical applications are automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio/video signal routing, communication systems.
- 1.3pF off capacitance, 3.5pF on capacitance, 1pC charge injection
- 3V logic-compatible inputs, rail-to-rail operation
- On resistance (RON) is 120 ohm typ (at VS=±10V, IS=−1mA, VDD=15 V ± 10%, VSS=−15 V ± 10%, GND=0 V)
- Total harmonic distortion + noise is 0.15% typ (at RL=10Kohm, 5V rms, f=20Hz to 20KHz)
- No VL logic power supply required
- Ultralow power dissipation is <lt/>0.03µW
- Input current (digital inputs) is ±0.1μA max (at VIN=VINL or VINH, VDD=15 V ± 10%, VSS=−15 V ± 10%)
- 12-lead frame chip scale package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10.8V to 13.2V, ± 13.5V to ± 16.5V
LFCSP
2Channels
475ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
475ohm
12Pins
120ohm
SPDT
Parallel
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate