Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.130 |
10+ | €14.590 |
25+ | €12.670 |
100+ | €12.590 |
250+ | €12.580 |
Product Information
Product Overview
ADFS5758 is a single-channel, 16bit, current/voltage output DAC. The device is functional safety approved for unipolar current output and is a fully compliant item with a systematic capability of SC3, which can be used in safety-related applications up to SIL 2 according to IEC 61508. This arrangement allows a single ADFS5758 to be used to achieve SIL 2 for a nonredundant configuration. The safe state for the ADFS5758 is open circuit/high impedance.
- Current/voltage output available on a single terminal
- Current output ranges: 0mA to 20mA, 4mA to 20mA, 0mA to 24mA, ±20mA, ±24mA, -1mA to +22mA
- Voltage output ranges (with 20% overrange) from 0V to 5V, 0V to 10V, ±5V and ±10V
- Advanced on-chip diagnostics
- 12bit ADC functioning as an independent monitoring function that can validate output and accuracy
- On-chip reference and DPC for thermal management
- User-programmable offset and gain
- Robust architecture, including output fault protection
- 32 lead LFCSP-EP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
4 Wire, Microwire, QSPI, Serial, SPI
LFCSP-EP
Serial
105°C
-
No SVHC (21-Jan-2025)
-
-33V to 0V, 5V to 33V
32Pins
-40°C
Single 16-Bit Current/Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for ADFS5758BCPZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate