Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €293.350 |
| 10+ | €280.930 |
Price for:Each
Minimum: 1
Multiple: 1
€293.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4383BCCZ
Order Code4752361
Technical Datasheet
Frequency20GHz
PLL TypeMicrowave Wideband Synthesizer
No. of Pins48Pins
PLL Case StyleLGA-EP
Supply Voltage Min3.15V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
20GHz
No. of Pins
48Pins
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Product Range
-
PLL Type
Microwave Wideband Synthesizer
PLL Case Style
LGA-EP
Supply Voltage Max
5.25V
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability