Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €137.080 |
10+ | €128.890 |
25+ | €128.110 |
100+ | €128.100 |
Price for:Each
Minimum: 1
Multiple: 1
€137.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4030BCCZ
Order Code4627488
Technical Datasheet
Clock IC TypePrecision Synchronizer
Frequency250MHz
No. of Outputs10Outputs
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Clock IC Case StyleLGA-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clock IC Type
Precision Synchronizer
No. of Outputs
10Outputs
Supply Voltage Max
3.45V
No. of Pins
48Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Frequency
250MHz
Supply Voltage Min
3.15V
Clock IC Case Style
LGA-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability