Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADE9113ARNZ-REEL
Order Code4562425
Product RangeTriple 24-Bit Sigma-Delta ADCs
Technical Datasheet
990 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.830 |
| 10+ | €9.350 |
| 25+ | €8.910 |
| 100+ | €7.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADE9113ARNZ-REEL
Order Code4562425
Product RangeTriple 24-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate32kSPS
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Data Interface4 Wire, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.97V
Supply Voltage Max3.63V
ADC / DAC Case StyleWSOIC-FP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTriple 24-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.63V
No. of Pins
28Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
32kSPS
Data Interface
4 Wire, Serial, SPI
Supply Voltage Min
2.97V
ADC / DAC Case Style
WSOIC-FP
Operating Temperature Min
-40°C
Product Range
Triple 24-Bit Sigma-Delta ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability