Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.700 |
10+ | €3.320 |
25+ | €2.960 |
100+ | €2.350 |
250+ | €2.100 |
500+ | €1.950 |
Product Information
Product Overview
ADCMP670 is a dual low power, high accuracy, comparator and reference circuit. The internal 400mV reference provides the ability to monitor low voltage supplies. This device operates on a supply voltage from 1.7V to 5.5V and draws only 6.5μA typical, making it suitable for low power system monitoring and portable applications. Hysteresis is included in the comparators. The comparator outputs are open-drain and the output can be pulled up to any voltage upto 5.5V. The output stage is guaranteed to sink greater than 5mA over temperature. It is used in applications such as Li-Ion monitoring, portable applications, hand-held instruments, window comparators, LED/relay driving, optoisolator driving, control systems.
- Input range includes ground
- Internal hysteresis is 8.9mV typical
- Low input bias current is ±10nA maximum
- Open-drain outputs, supports wire-AND connections
- Input polarities: one inverting and one noninverting
- Drop-in replacement for the LT6700-1
- Input bias current is 10nA typical at (VDD = 1.7V, VIN = VDD)
- Operating temperature is -40°C to +125°C
- Package style is 6-lead TSOT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power
8µs
TSOT
Open Drain
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
TSOT
2 Comparators
2Channels
1.7V to 5.5V
6Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
8µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate