Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.270 |
10+ | €5.570 |
25+ | €4.860 |
100+ | €4.060 |
250+ | €3.680 |
500+ | €3.610 |
Product Information
Product Overview
ADCMP607 is a very fast comparator fabricated on XFCB2, an Analog Devices, Inc., proprietary process. This comparator is exceptionally versatile and easy to use. Features include an input range from VEE − 0.5V to VCCI + 0.2V, low noise, CML-compatible output drivers, and TTL-/CMOS-compatible latch inputs with adjustable hysteresis and/or shutdown inputs. The devices offer 1.25ns propagation delay with 2.5ps rms random jitter (RJ). It features split input/output supplies with no sequencing restrictions to support a wide input signal range with independent output swing control and power savings. It is used in application such as high speed instrumentation, clock and data signal restoration, logic level shifting or translation, pulse spectroscopy, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, pulse-width modulators, current-/voltage-controlled oscillators, automatic test equipment (ATE) etc.
- Fully specified rail to rail at VCCI = 2.5V to 5.5V
- Input common-mode voltage from -0.2V to VCCI + 0.2V
- CML-compatible output stage
- Propagation delay is 1.2ns typ at (VCCI = VCCO = 2.5V to 5.5V)
- Shutdown pin, single-pin control for programmable hysteresis and latch
- Bias current is ±2µA typ at (VCCI = VCCO = 2.5V)
- Rise time/fall time is 160ps typ at (10% to 90%)
- RMS random jitter is 2ps typ at (VOD = 200mV, 0.5V/ns)
- Operating temperature is -40°C to +125°C
- Package style is 12-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
1.2ns
LFCSP
CML
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
LFCSP
1 Comparator
1Channels
2.5V to 5.5V
12Pins
Single Supply
-40°C
-
MSL 3 - 168 hours
-
CML
1.2ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate