Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.770 |
10+ | €4.550 |
25+ | €3.950 |
100+ | €3.270 |
250+ | €2.950 |
500+ | €2.780 |
Product Information
Product Overview
ADCMP603 is a very fast comparator fabricated on XFCB2, an Analog Devices, Inc., proprietary process. This comparator is exceptionally versatile and easy to use. It feature includes an input range from VEE -0.5V to VCC + 0.2V, low noise complementary TTL-/CMOS-compatible output drivers, latch inputs with adjustable hysteresis and a shutdown input. Split input/output supplies with no sequencing restrictions support a wide input signal range while still allowing independent output swing control and power savings. This device passes 4.5KV HBM ESD testing and the absolute maximum ratings include current limits for all pins. It is used in application such as high speed instrumentation, clock and data signal restoration, logic level shifting or translation, pulse spectroscopy, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, pulse-width modulators, current-/voltage-controlled oscillators, automatic test equipment (ATE) etc.
- Fully specified rail to rail at VCC = 2.5V to 5.5V
- Low glitch CMOS-/TTL-compatible output stage
- Complementary outputs
- Propagation delay is 3.5ns typical at (VOD = 50mV, VCCO = 2.5V)
- Single-pin control for programmable hysteresis and latch
- Power supply rejection ratio is -50dB minimum at (VCCI = 2.5V to 5.5V)
- Input bias current is ±2µA typical
- Active gain is 85dB typical, shutdown mode supply current is 290µA typical at (VCC =2.5V)
- Operating ambient temperature is -40°C to +125°C
- Package style is 12-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
3.5ns
LFCSP
Complementary
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
LFCSP
1 Comparator
1Channels
2.5V to 5.5V
12Pins
Single Supply
-40°C
-
MSL 3 - 168 hours
-
Complementary
3.5ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate